TruComponents 150653 D-SUB pin strip set Pins: 25 Screws

MPN
150653
EAN-13
4053199961320
Order Code
15-0653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.55
5+ £10.89
10+ £10.69
25+ £10.50
50+ £10.31
100+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

This versatile kit includes 25 high-quality pins and accompanying screws, ideal for creating reliable, permanent connections in various applications. Whether you're designing prototypes, repairing equipment, or building custom electronics, these durable and precision-engineered pins ensure optimal conductivity and stability.
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 25
Plating Material Tin
Factory colour Black
Material (details) ABS
Misc Attribute T1904C102
No. of Rows 2
Number of pins 25
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot