TruComponents 150652 D-SUB receptacle set Pins: 25 Screws

MPN
150652
EAN-13
4053199961399
Order Code
15-0652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.02
5+ £11.33
10+ £11.12
25+ £10.92
50+ £10.73
100+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TRUCOMPONENTS 150652 D-SUB receptacle set, featuring 25 precision-engineered pins designed for optimal connectivity and performance. This high-quality receptacle set comes complete with durable screws, ensuring a secure and stable connection that you can trust in any application.
Plug / Socket Socket, vertical vertical
Mounting Type Screws
No. of Ways 25
Plating Material N/A
Factory colour Black
Material (details) ABS
Misc Attribute T1904C101
No. of Rows 2
Number of pins 25
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot