TruComponents 150649 D-SUB pin strip set Pins: 15 Screws

MPN
150649
EAN-13
4053199961443
Order Code
15-0649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.43
5+ £7.01
10+ £6.88
25+ £6.76
50+ £6.64
100+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRUCOMPONENTS 150649 D-SUB Pin Strip Set, featuring 15 high-quality pins and screws for secure connections. Designed for durability and reliability, these pins are perfect for prototyping, building custom interfaces, and ensuring optimal signal integrity in your electronic designs.
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 15
Factory colour Black
Material (details) ABS
Misc Attribute T1904C098
No. of Rows 3
Number of pins 15
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot