TruComponents 150648 D-SUB receptacle set Pins: 15 Screws

MPN
150648
EAN-13
4053199961344
Order Code
15-0648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.43
5+ £7.01
10+ £6.88
25+ £6.76
50+ £6.64
100+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TRUCOMPONENTS 150648 D-SUB Receptacle Set, featuring 15 high-quality pins and screws designed for secure and efficient connections. Ideal for a variety of applications from industrial machinery to robust DIY electronics, these D-SUB receptacles ensure exceptional durability and performance.
Type Screws
Plug / Socket Socket, vertical vertical
Mounting Type Screws
No. of Ways 15
Plating Material N/A
Factory colour Black
Material (details) ABS
Misc Attribute T1904C097
No. of Rows 3
Number of pins 15
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot