TruComponents 150646 D-SUB receptacle set Pins: 15 Screws

MPN
150646
EAN-13
4053199961382
Order Code
15-0646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.18
5+ £7.71
10+ £7.57
25+ £7.43
50+ £7.30
100+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Perfect for data transmission and signal integrity, this robust receptacle set is designed for various applications, ensuring compatibility and ease in setup.
Plug / Socket Socket, vertical vertical
Mounting Type Screws
No. of Ways 15
Plating Material N/A
Factory colour Black
Material (details) ABS
Misc Attribute T1904C095
No. of Rows 2
Number of pins 15
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot