TruComponents 150643 D-SUB pin strip set Pins: 15 Screws

MPN
150643
EAN-13
4053199961429
Order Code
15-0643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.18
5+ £7.71
10+ £7.57
25+ £7.43
50+ £7.30
100+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TRUCOMPONENTS 150643 D-SUB Pin Strip Set, featuring 15 high-quality pins and durable screws designed for optimal performance and reliability. This versatile set is perfect for a wide range of applications, from prototyping to final product assembly, ensuring secure and efficient connections every time
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 15
Factory colour Black
Material (details) ABS
Misc Attribute T1904C092
No. of Rows 2
Number of pins 15
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot