TruComponents 150417 D-SUB receptacles Pins: 25 Soldering

TruComponents 150417 D-SUB receptacles Pins: 25 Soldering

Order Code:

15-0417

Brand: TruComponents MPN: 150417 EAN-13: 2050004951950

Discontinued


European standard, right-angle type for PCB assembly; with centring pin and snap-in system, UL94V-0 glass-fibre reinforced polyester housing.
Type D Sub Recepticle Pin
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Misc Attribute TC-A-DF 25 A/KG-T1-203

You may also like


Trustpilot