TruComponents 150412 D-SUB pin strip Pins: 26 Solder bucket

MPN
150412
EAN-13
2050004951912
Order Code
15-0412
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.654
25+ £0.642
50+ £0.631
100+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Straight with solder cup, Whether you're working on custom PCBs, connecting devices, or enhancing your prototypes, these pins offer optimal conductivity and ease of assembly
Type Solder Bucket
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Plating Material Tin
Misc Attribute TC-A-HDS 26 LL/Z-203
Number of pins 26

Reviews

Be the first to submit a review

Trustpilot