TruComponents 150404 D-SUB receptacles Pins: 9 Soldering

MPN
150404
EAN-13
2050004951769
Order Code
15-0404
Country of Origin
Taiwan
View Full Product Range (22)

Discontinued


High-quality ferrite, giving outstanding protection against electromagnetic interference.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Misc Attribute TC-A-DF 09 A/KG-F-203
Number of pins 9
Type D Sub Recepticle Pin

Trustpilot