TruComponents 150402 D-SUB receptacles Pins: 15 Soldering

Image Representative of Range

TruComponents 150402 D-SUB receptacles Pins: 15 Soldering

MPN
150402
EAN-13
2050004951738
Order Code
15-0402
Country of Origin
China
View Full Product Range (22)

Discontinued


European standard, right-angle type for PCB assembly; with centring pin and snap-in system, UL94V-0 glass-fibre reinforced polyester housing.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Misc Attribute TC-A-DF 15 A/KG-T1-203
Number of pins 15
Type D Sub Recepticle Pin

Trustpilot