TruComponents 150399 D-SUB receptacles Pins: 44 Solder bucket

MPN
150399
EAN-13
2050004951707
Order Code
15-0399
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.933
10+ £0.916
25+ £0.899
50+ £0.883
100+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Straight with solder cup Featuring 44 solder bucket pins, these receptacles ensure secure connections and optimal performance in various applications, from industrial machinery to consumer electronics.
Type Solder Bucket
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction Straight
Plating Material N/A
Misc Attribute TC-A-HDF 44 LL/Z-203
Number of pins 44

Reviews

Be the first to submit a review

Trustpilot