TruComponents 150396 D-SUB receptacles Pins: 9 Soldering

Image Representative of Range

TruComponents 150396 D-SUB receptacles Pins: 9 Soldering

MPN
150396
EAN-13
2050004951660
Order Code
15-0396
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.507
25+ £0.498
50+ £0.489
100+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

European standard, right-angle type for PCB assembly; with centring pin and snap-in system, UL94V-0 glass-fibre reinforced polyester housing.
Type D Sub Recepticle Pin
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Misc Attribute TC-A-DF 09 A/KG-T1-203
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot