TruComponents 150393 D-SUB pin strip Pins: 25 Soldering

Image Representative of Range

TruComponents 150393 D-SUB pin strip Pins: 25 Soldering

MPN
150393
EAN-13
2050004953190
Order Code
15-0393
Country of Origin
Taiwan
View Full Product Range (22)

Discontinued


Low-cost version, right-angle TRUCOMPONENTS 150393 D-SUB Pin Strip Pins, meticulously designed for seamless soldering in a variety of electronic applications
Plug / Socket Plug, vertical mount
Mounting Type Soldering
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute TC-A-DS 25 A/KG-T2-203
Type D Sub Pin Strip

Trustpilot