TruComponents 150392 D-SUB receptacles Pins: 37 Cut & Clip

MPN
150392
EAN-13
2050004953183
Order Code
15-0392
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.58
5+ £2.44
10+ £2.39
25+ £2.35
50+ £2.31
100+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

TRUCOMPONENTS 150392 D-SUB receptacles, featuring 37 robust pins designed for optimal performance and durability. Ideal for a wide range of applications, these cut and clip receptacles ensure easy installation and secure connections
Type D Sub Recepticle Pin
Plug / Socket Socket, vertical vertical
Mounting Type Cut & Clip
No. of Ways 37
Plating Material N/A
Misc Attribute TC-A-DFF 37LPIII/Z-203
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot