TruComponents 150384 D-SUB receptacles 90 ° Pins 9 Print (right-angle)

Image Representative of Range

TruComponents 150384 D-SUB receptacles 90 ° Pins 9 Print (right-angle)

MPN
150384
EAN-13
2050004907179
Order Code
15-0384
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.884
10+ £0.868
25+ £0.852
50+ £0.837
100+ £0.822
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TRUCOMPONENTS 150384 D-SUB receptacles featuring a 90° right-angle configuration for seamless space-saving connectivity

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type D Sub Recepticle Pin
Plug / Socket Socket, horizontal mount
Mounting Type Print (right-angle)
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Contact Material Copper alloy
Misc Attribute 1579086
No. of Rows 2
Number of pins 9
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot