TruComponents 150383 D-SUB pin strip 90 ° Pins 9 Print (right-angle)

Image Representative of Range

TruComponents 150383 D-SUB pin strip 90 ° Pins 9 Print (right-angle)

MPN
150383
EAN-13
2050004907001
Order Code
15-0383
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.17
25+ £1.14
50+ £1.12
100+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

TRUCOMPONENTS 150383 D-SUB Pin Strip. Featuring 9 precision-engineered pins arranged at a 90-degree right-angle, this D-SUB connector ensures reliable performance and optimal space-saving solutions in crowded PCBs

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type D Sub Pin Strip
Plug / Socket Plug, horizontal mount
Mounting Type Print (right-angle)
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Contact Material Copper alloy
Misc Attribute 1579068
No. of Rows 2
Number of pins 9
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot