TruComponents 150376 D-SUB socket 90 ° Pins 15 Screws

MPN
150376
EAN-13
4016139265803
Order Code
15-0376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.96
5+ £7.51
10+ £7.37
25+ £7.24
50+ £7.11
100+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

With its 90-degree orientation, this socket allows for efficient space utilization while ensuring a secure fit.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type 90° D Sub Socket
Plug / Socket Socket, horizontal mount
Mounting Type Screws
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute DSUB15F-16TB-2
No. of Rows 2
Number of pins 15
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot