TruComponents 150374 D-SUB socket 90 ° Pins 9 Screws

MPN
150374
EAN-13
4016139280226
Order Code
15-0374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.31
5+ £5.95
10+ £5.84
25+ £5.74
50+ £5.63
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 954 in stock

TRUCOMPONENTS 150374 D-SUB socket. Designed for seamless integration, this 9-pin socket features a convenient 90° orientation for easy installation in compact spaces.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type 90° D Sub Socket
Plug / Socket Socket, horizontal mount
Mounting Type Screws
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute DSUB09F-10TB-2
No. of Rows 2
Number of pins 9
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot