TruComponents 150373 D-SUB plug 90 ° Pins 37 Screws

MPN
150373
EAN-13
4016139243290
Order Code
15-0373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.92
5+ £11.25
10+ £11.04
25+ £10.84
50+ £10.64
100+ £10.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 275 in stock

TRUCOMPONENTS 150373 D-SUB plug, thoughtfully designed for efficiency and reliability. Featuring a convenient 90° pin configuration, this robust plug minimizes space and optimizes your setup while maintaining exceptional signal integrity

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type 90° D Sub Plug
Plug / Socket Plug, horizontal mount
Mounting Type Screws
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute DSUB37M-39TB-3
No. of Rows 2
Number of pins 37
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot