TruComponents 150372 D-SUB socket 90 ° Pins 37 Screws

MPN
150372
EAN-13
4016139243276
Order Code
15-0372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.85
5+ £11.17
10+ £10.97
25+ £10.77
50+ £10.58
100+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

TRUCOMPONENTS 150372 D-SUB Socket, featuring 37 screws and a convenient 90° pin orientation for easy integration into tight spaces

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type 90° D Sub Socket
Plug / Socket Socket, horizontal mount
Mounting Type Screws
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute DSUB37F-39TB-3
No. of Rows 2
Number of pins 37
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot