TruCap Y5V0805 223Z 50V 22n 0805 Y5V Chip Capacitor - Pack of 100

MPN
Y5V0805 223Z 50V
Brand
TruCap
Order Code
71-1390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockContact us for additional stock

A 50V Y5V multilayer ceramic chip capacitor in industry standard 0805 style packages with nickel barrier terminations. Offers high performance and excellent reliability where high packaging densities are required. Supplied in strips of 100 pieces


Type MLCC
Capacitance 2.2nF
Tolerance 80%
Voltage 50V
Pitch N/A
Dielectric Y5V
Dimensions 2 x 1.25 x 1.4mm
Material Ceramic
Operating Temperature -30 to +85°C

Reviews

Be the first to submit a review

Trustpilot