TruCap X7R0805 102K 50V 1n 0805 X7r Chip Capacitor - Pack of 100

MPN
X7R0805 102K 50V
Brand
TruCap
Order Code
71-1350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.27
10+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stock

A 50V X7R multilayer ceramic chip capacitor in industry standard 0805 style packages with nickel barrier terminations. Offers high performance and excellent reliability where high packaging densities are required. Supplied in strips of 100 pieces


Type MLCC
Capacitance 1nF
Tolerance 10%
Voltage 50V
Pitch N/A
Dielectric X7R
Dimensions 2 x 1.25 x 1.4mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot