TruCap U0603C101KNT 100pf 50V ±10% Npo 0603 Chip Capacitor - Pack of 100

Order Code:

71-1808

Brand: TruCap MPN: U0603C101KNT

Discontinued


An NPO multilayer ceramic chip capacitor with nickel barrier terminations offers excellent reliability where high packing densities are required. Supplied in pack of 100


Type MLCC
Capacitance 100pF
Tolerance 10%
Voltage 50V
Pitch N/A
Dielectric NPO
Dimensions 1.6 x 0.8 x 0.8mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot