TruCap NPO0805 220J 50V 22pf 0805 Npo Chip Capacitor - Pack of 100

TruCap NPO0805 220J 50V 22pf 0805 Npo Chip Capacitor - Pack of 100

MPN
NPO0805 220J 50V
Brand
TruCap
Order Code
71-1310
Country of Origin
China

Discontinued


A 50V NPO multilayer ceramic chip capacitor in industry standard 0805 style packages with nickel barrier terminations. Offers high performance and excellent reliability where high packaging densities are required. Supplied in strips of 100 pieces


Type MLCC
Capacitance 22pF
Tolerance 5%
Voltage 50V
Pitch N/A
Dielectric NPO
Dimensions 2 x 1.25 x 1.4mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot