TruCap AT-201N (5) Miniature Tuning Capacitor - AM

MPN
AT-201N (5)
Brand
TruCap
Order Code
12-0255
Country of Origin
China

Discontinued


A top adjustable, miniature, polyethylene film tuning capacitor with capacitance between 4-59.2pF. It comprises Antenna/Oscillator sections with trimmers, Suitable for AM radio circuits and crystal sets.


  • Shaft length 4mm
  • 6mm diameter control shaft
  • Shaft rotation 180°
  • Pin size 1.6mm
  • Two 2.6mm tapped fixing holes
Type SMD
Capacitance 3 to 141.6pF
Tolerance 1.5%
Voltage 100V
Pitch 7.3mm
Dimensions 20.2 x 20.2 x 10.8mm
Material Ceramic
Operating Temperature -5 to +35°C
Pin size 1.6mm
Pin size 1.6mm

Questions

*Question functionality currently disabled
Question by: Product code: 12-0255

Q. What would be used as the dielectric for this capacitor?

A. Hi Ben, thank you for your question. Polyethylene film would be used as the dielectric.

Question by: Product code: 12-0255

Q. good evening some years ago i bought from you a couple of am/fm tuning capacitors (part number 171028) you appear not to sell them any longer but do you still have their specification sheet?

A. Hi Jean-pierre, thank you for your question. We only have the data sheet for 12-0255 as a LA-201N-L10, no information for a 171028 I'm afraid.

Question by: Product code: 12-0255

Q. Am looking for a 2 gang, 100pf each variable capacitor. Do you do such please?

A. Hi Bruce, thank you for your question. Unfortunately we do not list 2 gang variable capacitors.

Question by: Product code: 12-0255

Q. Do you sell a bolt which will fit the 2.6mm tapped fixing holes?

A. Thanks for your enquiry Andrew. Unfortunately we do not have any screws or bolts that fit this.


Trustpilot