TruCap AM Tuning Capacitor

MPN
12-0256
Brand
TruCap
Order Code
12-0256

No longer stocked


A top adjustable, miniature, polyethylene film tuning capacitor with capacitance between 4-59.2pF. It comprises Antenna/Oscillator sections with trimmers. Suitable for AM radio circuits and crystal sets.


  • Shaft length 10mm
  • 6mm diameter control shaft
  • Shaft rotation 180°
  • Pin size 1.6mm
  • Two 2.6mm tapped fixing holes
Type AM Tuning capacitor
Capacitance 4 to 59.2pF
Tolerance 1.5%
Voltage 100V
Pitch 7.3mm
Dimensions 20.2 x 20.2 x 10.8mm
Material Polyethylene
Operating Temperature -5 to +35°C

Questions

*Question functionality currently disabled
Question by: Product code: 12-0256

Q. DOES THIS CAPACITATOR COME WITH ITS ASSOCIATED KNOB?

A. Hi George, thank you for your question. This is supplied without a knob or turning dial. Something like 32-1848 should be suitable.


Trustpilot