TRU COMPONENTS TC-PSC-30x30x18 Switchboard cabinet ABS Light grey 300x300x180

MPN
TC-13474980
EAN-13
4064161398716
Order Code
18-2785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

TruComponents TC-13474980, also known as TruComponents TC-PSC-30x30x18, is a switchboard cabinet designed for industrial and electrical applications. This robust enclosure is constructed from high-quality ABS material, offering durability and protection in demanding environments. With dimensions of 300x300x180 mm, the light grey cabinet is engineered for electrical component housing, ensuring secure, organised containment and easy access. The cabinet is ideal for use in electrical distribution systems, control panels, and various automation equipment installations, providing reliable protection against dust and moisture intrusion. Engineered for integration in complex systems, it ensures compliance with industry standards for safety and performance in professional installations.
Type TC-PSC-30x30x18
Material Acrylonitrile butadiene styrene
Enclosure Length 180mm
Enclosure Height 300mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 180mm
Dimensions (W x H x D) 300 x 300 x 180 mm
Height 300mm
IP Rating IP66
Product Type Switchboard cabinet
Width 300mm

Reviews

Be the first to submit a review

Trustpilot