TRU COMPONENTS TC-K68PF500V Ceramic capacitor THT 68pF 500V 10%

MPN
TC-K68PF500V
EAN-13
2050004969955
Order Code
18-3649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 655 in stock

TRU COMPONENTS TC-K68PF500V is a ceramic capacitor with a capacitance of 68 pF and is rated for 500 V, providing reliable performance in high-voltage circuit applications. The capacitor features a tolerance of 10 percent, making it suitable for circuits where moderate precision is required. Designed for through-hole technology (THT) installation, this component offers robust and secure integration into various electronic assemblies. Ceramic capacitors are commonly used in applications such as radio frequency circuits, power supply decoupling, and filtering tasks due to their stability and temperature performance characteristics. Given its specifications, the TC-K68PF500V is ideal for use in demanding environments where consistent electrical characteristics are crucial.
Type Radial leaded
Capacitance 68pF
Tolerance 10%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot