TRU COMPONENTS TC-K47PF500V Ceramic capacitor THT 47pF 500V 10%

MPN
TC-K47PF500V
EAN-13
2050004969948
Order Code
18-3648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,059 in stock

TRU COMPONENTS TC-K47PF500V is a ceramic capacitor featuring through-hole technology, designed for a capacitance of 47 picoFarads and a voltage rating of 500 volts. The capacitor offers a tolerance of 10 per cent, making it suitable for applications where precise capacitance values are not critical but stability and reliability are essential. Its robust construction and high voltage rating make it ideal for use in power supplies, high-frequency circuits, and RF applications, where it can effectively manage signal integrity and suppress electromagnetic interference. Engineers may utilise this component in both analogue and digital circuits due to its low loss and high dielectric strength. This component is particularly suited for environments requiring high efficiency and durability.
Type Radial leaded
Capacitance 47pF
Tolerance 10%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot