TRU COMPONENTS TC-K47NF5 Ceramic capacitor THT 47 nF 100 V 20% Ceramic

MPN
TC-K47NF5
EAN-13
2050004969184
Order Code
18-3646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,871 in stock

TRU COMPONENTS TC-K47NF5 is a ceramic capacitor featuring a capacitance of 47 nanoFarads, a voltage rating of 100 volts, and a tolerance of 20%. This through-hole technology (THT) component is designed for a variety of electronic circuits requiring stable capacitance with efficient space utilisation. Due to its reliable performance, it is well-suited for applications such as filtering, bypassing, and coupling in consumer electronics, telecommunications, and automotive systems. The ceramic construction provides excellent frequency characteristics, making it an ideal choice for high-frequency applications.
Type Radial leaded
Capacitance 47nF
Tolerance 20%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5V
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot