TRU COMPONENTS TC-K470PF5 Ceramic capacitor THT 470 pF 100 V 10%

MPN
TC-K470PF5
EAN-13
2050004969153
Order Code
18-3644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 798 in stock

TRU COMPONENTS' TC-K470PF5 is a high-performance ceramic capacitor designed for through-hole technology (THT) applications, with a capacitance of 470 pF and a voltage rating of 100 V. Exhibiting a tolerance of 10%, this component is ideal for a variety of electronic applications that require stable and reliable performance. The TC-K470PF5 is commonly used in resonant circuits, coupling and decoupling applications, and filtering tasks within electronic circuits, ensuring efficient operation and signal integrity. Its robust design and precision make it suitable for industrial, telecommunications, and consumer electronics environments. As a dependable passive component, it plays a critical role in the circuitry of numerous devices.
Type Radial leaded
Capacitance 470pF
Tolerance 10%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot