TRU COMPONENTS TC-K4,7NF500V Ceramic capacitor THT 4.7 nF 500 V 20%

MPN
TC-K4,7NF500V
EAN-13
2050004968774
Order Code
18-3643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 868 in stock

TRU COMPONENTS TC-K4,7NF500V is a ceramic capacitor designed for through-hole technology (THT) applications, offering a capacitance of 4.7 nF and a voltage rating of 500 V with a tolerance of 20%. This component is well-suited for use in high-voltage circuits requiring reliable performance over a broad range of frequencies. It is commonly utilised in applications such as power supply filtering, signal coupling, and decoupling in electronic circuits, where its ability to handle significant voltage without compromising performance is essential. The TRU COMPONENTS TC-K4,7NF500V is built to withstand demanding environmental conditions, thus providing a robust solution for engineers seeking durability and consistency in their designs.
Type Radial leaded
Capacitance 4.7nF
Tolerance 20%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Z5U
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot