TRU COMPONENTS TC-K4,7NF5 Capacitor THT 4.7 nF 100 V 10% Ceramic

MPN
TC-K4,7NF5
EAN-13
2050004969887
Order Code
18-3641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockContact us for availability


TRU COMPONENTS' TC-K4,7NF5 ceramic capacitor is a through-hole technology (THT) component designed for reliable performance in various electronic circuits. This capacitor has a capacitance of 4.7 nF and can withstand voltages up to 100 V, with a tolerance of 10%, making it suitable for applications requiring stable capacitance under a range of conditions. Its robust ceramic construction provides excellent temperature stability, low loss, and high insulation resistance, which are essential attributes for filtering, coupling, and decoupling tasks in power supplies and signal processing circuits. This single-piece unit is particularly useful in areas where space and reliability are critical, such as telecommunications, automotive electronics, and industrial control systems.
Type Radial leaded
Capacitance 4.7nF
Tolerance 10%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot