TRU COMPONENTS TC-K4,7NF2 Ceramic capacitor THT 4.7 nF 100 V 10%

MPN
TC-K4,7NF2
EAN-13
2050004969788
Order Code
18-3639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 749 in stock

TRU COMPONENTS TC-K4,7NF2 ceramic capacitor is an axial lead component designed for through-hole technology (THT) applications, offering a capacitance of 4.7 nanoFarads with a voltage rating of 100 volts and a tolerance of 10%. Engineered for stability and reliability, this capacitor is suitable for coupling, decoupling, and filtering applications in various electronic circuits. Its ceramic dielectric provides excellent performance in maintaining low parasitic inductance and resistance, essential for high-frequency operations. The TC-K4,7NF2 is particularly useful in radio frequency (RF) applications, telecommunications, and analogue signal processing systems where precise capacitance values are crucial to the system's performance.
Type Radial leaded
Capacitance 4.7nF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot