TRU COMPONENTS TC-K33PF5 Ceramic capacitor 33pF 100V 5% THT

MPN
TC-K33PF5
EAN-13
2050004969825
Order Code
18-3638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,106 in stock

TRU COMPONENTS TC-K33PF5 is a ceramic capacitor with a capacitance of 33 pF, designed for through-hole technology (THT) applications, and rated for a maximum voltage of 100 V. This capacitor offers a tolerance of ±5%, ensuring adequate precision for circuits where tight capacitance control is necessary. Ceramic capacitors like the TC-K33PF5 are commonly utilised in electronic devices for signal filtering, decoupling, and energy storage. Due to their reliable performance and small size, these capacitors are ideal for use in RF applications, timing circuits, and as components in oscillators and resonant circuits. The robust design and stable characteristics of this capacitor make it suitable for various industrial and consumer electronic applications.
Type Radial leaded
Capacitance 33pF
Tolerance 5%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot