Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-K33PF2 Ceramic Capacitor THT 33 pF 100 V 5%

Order Code:

18-3637

Brand: TruComponents MPN: TC-K33PF2 EAN-13: 2050004969726
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched in 4 working days

TRU COMPONENTS presents the TC-K33PF2 ceramic capacitor, distinguished by its high reliability and precision. This through-hole technology (THT) component features a capacitance of 33 pF, a voltage rating of 100 V, and a tolerance of 5 percent, making it suitable for applications requiring stable and accurate performance. With its compact design and robust construction, the TC-K33PF2 is ideal for use in RF circuits, filtering, and timing applications where precise capacitance and high-frequency stability are essential. Given its specifications, this capacitor is particularly valuable in situations where space constraint and reliable operation under a range of voltage conditions are considerations. Integrating this component into electronic circuits can contribute significantly to achieving desired levels of performance and efficiency.
Type THT
Capacity 33pF
Content 1
CS 2.54mm
Material Ceramic
Material properties NPO
Max. temperature 85°C
Min. temperature -25°C
Nominal Voltage 100V
Product Type Ceramic capacitor
Tolerance ± 5%

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot