TRU COMPONENTS TC-K3,3NF2 Ceramic capacitor THT 3.3nF 100V 10%

MPN
TC-K3,3NF2
EAN-13
2050004969771
Order Code
18-3634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,195 in stock

TRU COMPONENTS' TC-K3,3NF2 ceramic capacitor is a through-hole technology (THT) component with a capacitance of 3.3 nanoFarads, rated for a maximum voltage of 100 volts and a tolerance of 10 percent. This component is characterised by its reliable dielectric stability and low-loss performance, making it an ideal choice for a variety of electronic applications, including filtering, decoupling, and bypassing circuits in both consumer electronics and industrial equipment. Engineers may employ this capacitor in circuits requiring stable performance under varying operating conditions, benefiting from its capacity to maintain functionality in environments exposed to voltage fluctuations and thermal variations. The TC-K3,3NF2's compact size and high voltage rating make it suitable for designs where space and reliability are critical factors.
Type Radial leaded
Capacitance 3.3nF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot