TRU COMPONENTS TC-K22PF2 Ceramic capacitor THT 22 pF 100 V 5% Ceramic

MPN
TC-K22PF2
EAN-13
2050004969702
Order Code
18-3624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,701 in stock

TRU COMPONENTS TC-K22PF2 is a through-hole technology (THT) ceramic capacitor characterised by a capacitance of 22 picoFarads (pF), a rated voltage of 100 volts (V), and a tolerance of 5%. This component is designed for applications that require precise timing and filtering, commonly found in high-frequency circuits such as RF oscillators and tuners. The ceramic construction ensures stability and reliability over a wide temperature range, making it well-suited for use in both consumer electronics and industrial applications. The robust design of the TC-K22PF2 allows it to effectively perform in environments where high electrical insulation is necessary, ensuring optimal performance in signal processing and circuit resonance tasks.
Type Radial leaded
Capacitance 22pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot