TRU COMPONENTS TC-K22NF5 Ceramic capacitor THT 22nF 100V 20%

MPN
TC-K22NF5
EAN-13
2050004969177
Order Code
18-3623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

TRU COMPONENTS TC-K22NF5 is a ceramic capacitor designed for through-hole technology (THT) with a capacitance of 22 nanoFarads and a voltage rating of 100 volts. It features a tolerance of 20%, making it suitable for a variety of applications where this level of variance is acceptable. This component is commonly employed in filtering, decoupling, and signal coupling applications within electronic circuits due to its stability and reliability over a wide range of temperatures. The TC-K22NF5 is ideal for use in both consumer electronics and industrial applications where cost-effective and compact passive components are required. Its construction ensures consistent performance, making it a dependable choice for engineers designing robust electronic systems.
Type Radial leaded
Capacitance 22nF
Tolerance 20%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Z5V
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot