TRU COMPONENTS TC-K220PF500V Ceramic capacitor THT 220pF 500V 10%

MPN
TC-K220PF500V
EAN-13
2050004969221
Order Code
18-3622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 908 in stock

TRU COMPONENTS TC-K220PF500V is a ceramic capacitor designed for through-hole technology (THT), offering a capacitance of 220 pF with a voltage rating of 500 V and a tolerance of 10%. This component is suitable for a range of electronic circuits where space is limited, and reliable performance is critical, such as in filtering, coupling, and decoupling applications. With its compact design and precise capacitance, it is ideal for use in telecommunications, consumer electronics, and power supply systems, providing stable operation and longevity under various environmental conditions.
Type Radial leaded
Capacitance 220pF
Tolerance 10%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot