TRU COMPONENTS TC-K220PF2 Ceramic capacitor THT 220pF 100V 10%

MPN
TC-K220PF2
EAN-13
2050004969740
Order Code
18-3619
Country of Origin
China

Discontinued


TRU COMPONENTS TC-K220PF2 is a high-precision ceramic capacitor designed for through-hole technology (THT) applications. This component has a capacitance of 220 picoFarads, a voltage rating of 100 volts, and a tolerance of 10%, making it suitable for applications requiring stable and reliable performance in varying temperature conditions. The ceramic dielectric offers excellent frequency characteristics and low losses, which are vital for RF circuits, filters, and oscillators in telecommunications equipment. Engineers appreciate the balance of size and functionality that this capacitor provides, allowing it to be employed in densely packed circuit boards where space is at a premium. This capacitor is also ideal for use in coupling and decoupling applications where efficient energy transfer and noise suppression are important.
Type Radial leaded
Capacitance 220pF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties Y5P
Max. temperature 85°C
Min. temperature -25°C

Alternatives (5)


Trustpilot