TRU COMPONENTS TC-K2,2NF500V Ceramic capacitor THT 2.2 nF 500 V 20%

MPN
TC-K2,2NF500V
EAN-13
2050004968606
Order Code
18-3618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,942 in stock

TRU COMPONENTS TC-K2,2NF500V is a high-quality ceramic capacitor designed for through-hole technology (THT) applications, offering a capacitance of 2.2 nanoFarads (nF) with a rated voltage of 500 volts (V) and a tolerance of 20%. This component is suitable for a variety of electronic circuits where stability and reliability are crucial, such as in filtering applications, coupling and decoupling networks, and in the suppression of electromagnetic interference. The robust construction and dielectric properties of the ceramic material make it ideal for use in environments subjected to high voltage stress and temperature variations, commonly encountered in industrial and automotive electronics. With these specifications, the TC-K2,2NF500V is a dependable choice for engineers seeking a capacitor that meets the demands of precision circuits whilst ensuring a long service life in demanding conditions.
Type Radial leaded
Capacitance 2.2nF
Tolerance 20%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Z5U
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot