TRU COMPONENTS TC-K2,2NF2 Ceramic capacitor THT 2.2 nF 100 V 10% Ceramic

MPN
TC-K2,2NF2
EAN-13
2050004969764
Order Code
18-3617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,800 in stock

TRU COMPONENTS TC-K2,2NF2 Ceramic Capacitor is a Through-Hole Technology (THT) component designed for use in electronic circuits requiring reliable capacitance with a value of 2.2 nanoFarads. Operating at a voltage of up to 100 volts with a tolerance of 10%, this ceramic capacitor is suitable for a variety of applications, including filtering, coupling, and decoupling in analogue and digital circuits. Its robust design ensures effective performance in both consumer electronics and industrial equipment, where stable electrical properties and thermal stability are critical. As a standard component essential for managing transient voltages and reducing noise, it serves as a fundamental building block in capacitive networks and signal processing units.
Type Radial leaded
Capacitance 2.2nF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot