TRU COMPONENTS TC-K18PF2 Ceramic capacitor THT 18 pF 100 V 5% Ceramic

MPN
TC-K18PF2
EAN-13
2050004969085
Order Code
18-3616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 582 in stock

TRU COMPONENTS TC-K18PF2 is a ceramic capacitor designed with a through-hole technology (THT) configuration, exhibiting a capacitance of 18 picoFarads (pF) and a voltage rating of 100 volts (V) with a tolerance of 5 percent. This single-unit component is engineered for applications requiring precise capacitance values, such as frequency tuning circuits in RF design, impedance matching, and snubber circuits which benefit from its stability and reliability at high frequencies. The ceramic construction ensures low losses and a high degree of thermal stability, making it suitable for use in environments where temperature fluctuations are expected. The robust design of the TC-K18PF2 also allows it to perform efficiently in filtering applications and signal coupling in communication equipment.
Type Radial leaded
Capacitance 18pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot