TRU COMPONENTS TC-K15PF5 Ceramic capacitor THT 15pF 100V 5% Ceramic Capacitors

MPN
TC-K15PF5
EAN-13
2050004969122
Order Code
18-3613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,203 in stock

TRU COMPONENTS TC-K15PF5 is a ceramic capacitor with a through-hole technology (THT) design, offering a capacitance of 15 picoFarads and a voltage rating of 100 volts. This component exhibits a tolerance of 5%, making it suitable for applications that require moderate precision in signal filtering, timing circuits, and resonance adjustment. The ceramic material used in this capacitor provides stability and reliability across a wide temperature range, which is ideal for both consumer electronics and industrial applications. By incorporating the TC-K15PF5 in circuit designs, engineers can achieve efficient space management on printed circuit boards while maintaining essential electrical performance.
Type Radial leaded
Capacitance 15pF
Tolerance 5%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot