TRU COMPONENTS TC-K15PF2 Ceramic capacitor THT 15pF 100V 5% Ceramic

MPN
TC-K15PF2
EAN-13
2050004968699
Order Code
18-3612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 385 in stock

TRU COMPONENTS TC-K15PF2 is a ceramic capacitor in through-hole technology (THT) with a capacitance of 15 pF, a rated voltage of 100 V, and a tolerance of 5%. This component is ideal for applications requiring stable electrical characteristics, such as frequency tuning circuits and RF signal filtering, where low inductive losses and high reliability are essential. Its compact form factor makes it suitable for integration into a variety of circuitry configurations, especially in high-frequency and high-stability domains. The TC-K15PF2 is a dependable choice for engineers designing precision electronic circuits demanding consistent performance across a range of operating conditions.
Type Radial leaded
Capacitance 15pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot