TRU COMPONENTS TC-K10PF2 Ceramic capacitor THT 10 pF 100 V 5% Ceramic

MPN
TC-K10PF2
EAN-13
2050004968682
Order Code
18-3606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,806 in stock

TRU COMPONENTS TC-K10PF2 is a ceramic capacitor designed for through-hole technology (THT) applications. This component features a capacitance value of 10 picoFarads, a voltage rating of 100 volts, and a tolerance of 5%, making it suitable for precision electronic circuits requiring stable performance within specified parameters. Ceramic capacitors such as the TC-K10PF2 are typically utilised in electronic filtering, decoupling, and signal processing applications due to their reliability and effective performance over a range of frequencies. The ceramic dielectric material employed in this capacitor ensures low inductance and efficient operation in high-frequency circuits. This makes the TC-K10PF2 an essential component in designing electronic systems that demand high stability and compact form factor.
Type Radial leaded
Capacitance 10pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot