TRU COMPONENTS TC-K100PF500V Ceramic capacitor 100 pF 500 V THT 10%

MPN
TC-K100PF500V
EAN-13
2050004969962
Order Code
18-3602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,000 in stock

TRU COMPONENTS TC-K100PF500V is a ceramic capacitor with a capacitance of 100 pF and a voltage rating of 500 V, designed for through-hole technology (THT) mounting. This component has a tolerance of 10 percent, making it suitable for applications where precision is important but small tolerance variations can be tolerated. Commonly utilised in circuits requiring high-frequency stability, these capacitors are ideal for use in radio frequency (RF) and microwave applications, as well as for coupling and decoupling purposes in electronic circuits. With a robust construction, the TC-K100PF500V offers reliable performance in both consumer electronics and professional instrumentation.
Type Radial leaded
Capacitance 100pF
Tolerance 10%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot