TRU COMPONENTS TC-K100NF5 Capacitor Ceramic THT 100 nF 50 V 20%

MPN
TC-K100NF5
EAN-13
2050004969900
Order Code
18-3598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16,231 in stock

TRU COMPONENTS TC-K100NF5 is a ceramic capacitor designed with through-hole technology (THT) to deliver a capacitance of 100 nanoFarads and a voltage rating of 50 volts with a tolerance of 20 per cent. This component, identified by part number 02050004969900, is engineered to provide reliable performance in a wide range of electronic circuits, ensuring stability and reliability in filtering, decoupling, and signal coupling applications. With its compact and robust design, the TC-K100NF5 is ideally suited for use in power supply circuits, analogue and digital signal processing, and various consumer electronics applications. Its ceramic dielectric offers excellent temperature stability, making it a dependable choice for engineers requiring consistent capacitance across different environmental conditions.
Type Radial leaded
Capacitance 100nF
Tolerance 20%
Voltage 50V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5V
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot