TRU COMPONENTS TC-K1,5NF500V Ceramic capacitor THT 1.5 nF 500 V 10%

MPN
TC-K1,5NF500V
EAN-13
2050004970005
Order Code
18-3597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

TRU COMPONENTS TC-K1,5NF500V is a ceramic capacitor designed for through-hole technology (THT) applications, offering a capacitance of 1.5 nanoFarads and a voltage rating of 500 volts. With a tolerance of 10%, this component is suitable for use in a variety of electronic circuits where precision is not critical but reliable performance is required. Typical applications include filtering, coupling, and decoupling tasks in both consumer and industrial electronics. Its design ensures stability and durability under high voltage conditions, making it ideal for power supply circuits and other high voltage applications.
Type Radial leaded
Capacitance 1.5nF
Tolerance 10%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot